PDP SEO Portlet

NTP6412ANG

Single N-Channel Power MOSFET 100V, 58A, 18.2mO

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTP6412ANG
Secondary Manufacturer Part#: NTP6412ANG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDS(on)
  • High current capability
  • 100% Avalanche tested
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
N Channel
58
18.2 mOhm
100
4
3
175 °C
167
AEC-Q101
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:700  Mult:50  
USD $:
0+
$0.00000