NTK3139PT1G
Power MOSFET, P Channel, 20 V, 780 mA, 0.48 ohm, SOT-723, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTK3139PT1G
Secondary Manufacturer Part#: NTK3139PT1G
- RoHS 10 Compliant
- Tariff Charges
Power MOSFET 20 V, 780 mA, Single P-Channel with ESD Protection, SOT-723.
- P-channel Switch with Low RDS(on)
- 44% Smaller Footprint and 38% Thinner than SC-89
- Low Threshold Levels, 1.5 V RDS(on) Rating
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 780 mA | ||
| 480 mOhm | ||
| 20 V | ||
| 1.2 V | ||
| 3 | ||
| 150 °C | ||
| 450 mW | ||
| SOT-723 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |