PDP SEO Portlet

NTH4L032N065M3S

Silicon Carbide (SiC) MOSFET – EliteSiC, 32 mohm, 650 V, M3S

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NTH4L032N065M3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTH4L032N065M3S is a 650V M3S planar SiC MOSFET in a 4 pin TO-247 package. It is optimized for fast switching applications. Planar technology works reliably with negative gate voltage drive and turn off spikes on the gate. This family has optimum performance when driven with 18V gate drive but also works well with 15V gate drive. Typical applications include SMPS, solar inverters, UPS, energy storages, EV charging infrastructure.

  • Drain to source voltage is 650V, maximum drain current is 50A
  • Typical RDS(ON) = 32mohm at VGS = 18V
  • Ultra low gate charge QG(tot) = 69nC
  • High speed switching with low capacitance (Coss = 114pF)
  • 100% avalanche tested
  • Operating junction temperature range from -55 to +175°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
50 A
0.044 ohm
650 V
4 MV
Single
4 Pins
175 °C
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  390
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
Need More?
USD $:
$ 3.56128
450+
$3.56128
900+
$3.55772
SubTotal:
$1,602.58