NTGS3455T1G
Single P-Channel Power MOSFET -30V -3.5A 100mO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NTGS3455T1G
Secondary Manufacturer Part#: NTGS3455T1G
- RoHS 10 Compliant
- Tariff Charges
- Ultra Low RDS(on)
- Higher Efficiency Extending Battery Life
- Miniature TSOP-6 Surface Mount Package
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 2.5 | ||
| 100 mOhm | ||
| 30 | ||
| 3 | ||
| 6 | ||
| 150 °C | ||
| 2 | ||
| AEC-Q101 | ||
| TSOP | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |