PDP SEO Portlet

NTD25P03LT4G

Single P-Channel Logic Level Power MOSFET -30V, -25A, 72mΩ

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: NTD25P03LT4G
Secondary Manufacturer Part#: NTD25P03LT4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTD25P03LT4G is a -30V P-channel Power MOSFET designed for low voltage, high speed switching applications and to withstand high energy in the avalanche and commutation modes. The source to drain diode recovery time is comparable to a discrete fast recovery diode.

  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
P Channel
25
72 mOhm
30
2
3
150 °C
75
AEC-Q101
TO-252 (DPAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000