PDP SEO Portlet

NTBG020N090SC1

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NTBG020N090SC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low RDSon, ultra low gate charge (Qg tot), low output capacitance (Coss)
  • 100% UIL tested
  • Drain to source breakdown voltage is 900V min at VGS = 0V, ID = 1mA, TJ = 25°C
  • Zero gate voltage drain current is 100µA max at VGS = 0V, TJ = 25°C
  • Gate threshold voltage is 2.6V typ at VGS = VDS, ID = 20mA, TJ = 25°C
  • Drain to source on resistance is 20mohm typ at VGS = 15V, ID = 60A, TJ = 25°C
  • Total gate charge is 200nC typ at VGS = -5/15V, VDS = 720V, ID = 60A, TJ = 25°C
  • 52ns rise time/13ns fall time at VGS = -5/15V, VDS = 720V, ID = 60A, RG = 2.5ohm, inductive load
  • Operating junction and storage temperature range from -55 to +175°C
  • D2PAK-7L package

Technical Attributes

Find Similar Parts

Description Value
N Channel
112 A
0.028 ohm
900 V
4.3 MV
Single
null
175 °C
null
null
18 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  64
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 77.91395
800+
$77.91395
1600+
$76.90208
2400+
$75.91615
4000+
$74.95519
8000+
$73.10444
20000+
$71.34289
40000+
$69.66424
SubTotal:
$62,331.16