NSVMMBT5401WT1G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 V | ||
| 500 mA | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 400 mW | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| PNP | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |