PDP SEO Portlet

NSV1C200LT1G

Low VCE(sat) Transistor, PNP, 100 V, 2.0 A.

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NSV1C200LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Current, Low VCEsat, ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101
    Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
null
150 hFE
PNP
120 MHz
null
null
Surface Mount
null
null
100 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00