NSS60201LT1G
Low VCE(sat) Transistor, NPN, 60 V, 2.0 A, SOT-23 Package. ONSSPCTRNSTRN4B6U;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NSS60201LT1G
Secondary Manufacturer Part#: NSS60201LT1G
- RoHS 10 Compliant
- Tariff Charges
The NSS60201LT1G is a 4A NPN Bipolar Transistor designed for use in low voltage and high speed switching applications where affordable efficient energy control is important. It is a miniature surface-mount device featuring ultra-low saturation voltage VCE(sat) and high current gain capability.
- ESD robust
- High current gain
- High cut-off frequency
- Low profile package
- Linear gain (Beta)
- Improved circuit efficiency
- Decreased battery charge time
- Reduce component count
- High frequency switching
- Smaller portable product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 2 A | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 540 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |