NSB1706DMW5T1G
Dual NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;
The Dual NPN Bipolar Digital Transistor contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. It is designed to replace a single device and its external resistor bias network. This eliminates these individual components by integrating them into a single device. In the NSB1706DMW5T1, two devices are housed in the SC-88A package which is ideal for low power surface mount applications where board space is at a premium.
- Simplifies Circuit Design
- Reduces Board Space
- Pb-Free Package is Available
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101
Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 4.7 kOhm | ||
| 50 | ||
| 50 | ||
| 100 | ||
| 80 | ||
| 5 | ||
| 150 °C | ||
| 385 | ||
| NSB1706DMW5 Se | ||
| SOT-353 | ||
| Surface Mount | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |