NS5A4684SMNTBG
Analog Switch, Dual SPDT, Ultra-Low Resistance. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NS5A4684SMNTBG
Secondary Manufacturer Part#: NS5A4684SMNTBG
- RoHS 10 Compliant
- Tariff Charges
The NS5A4684S is an advanced CMOS analog switch fabricated in Sub-micron silicon gate CMOS technology. The device is a dual Independent Single Pole Double Throw (SPDT) switch featuring Ultra-Low R of 0.6 O. The part also features guaranteed Break Before Make (BBM) switching, assuring the switches never short the driver.
- Ultra-Low RON of 0.6 Ohm max
- High Isolation: -68 dB at 100 kHz
- Low Standby Current, <50 nA
- Low Distortion, < 0.08% THD
- High Continuous Current Capability: 300 mA Through Each Switch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 0.55@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.001@1.65 to 5V@25C mA | ||
| 100, 240 V | ||
| -40 to 85 °C | ||
| 10WQFN | ||
| 10 | ||
| Single | ||
| 1.4 x 1.8 x 0.75 mm | ||
| Industrial | ||
| WQFN | ||
| 1.65V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |