NRVUS1MFA
Click image to enlarge
Manufacturer:onsemi
Product Category:
分立器件, 二极管和整流器, 快速和超快恢复整流器
Avnet Manufacturer Part #: NRVUS1MFA
Secondary Manufacturer Part#: NRVUS1MFA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-123FL | ||
| Single | ||
| 30 A | ||
| 1.7 V | ||
| 2 | ||
| 150 °C | ||
| US1MFA Series | ||
| AEC-Q101 | ||
| 1 kV | ||
| 75 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |