NRVBS215FA
2 A, 150 V Surface Mount Schottky Barrier Rectifiers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SOD-123FL | ||
| Single | ||
| Surface Mount | ||
| 50 | ||
| 950 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |