NLAS5223BMNR2G
Analog Switch, Dual SPDT, 0.5 Ohm. ONSSPCLGC;
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NLAS5223BMNR2G
Secondary Manufacturer Part#: NLAS5223BMNR2G
- RoHS 10 Compliant
- Tariff Charges
The NLAS5223B is an advanced CMOS analog switch fabricated in Sub micron silicon gate CMOS technology. The device is a dual Independent Single Pole Double Throw (SPDT) switch featuring Ultra Low RON of 0.5 Ohm, at VCC = 3.0 V.The part also features guaranteed Break Before Make (BBM) switching, assuring the switches never short the driver.
- Ultra Low RON, 0.5 Ohm at VCC = 3.0 V
- NLAS5223B Interfaces with 2.8 V Chipset, NLAS5223BL Interfaces with 1.8 V Chipset
- Single Supply Operation from 1.65 to 4.5 V
- Full 0 to VCC Signal Handling Capability
- High OffChannel Isolation, Low Standby Current, 50 nA, Low Distortion, RON Flatness of 0.15 Ohm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Gold | ||
| 260 | ||
| 0.4@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 15.5 V | ||
| -40 to 85 °C | ||
| 10WQFN | ||
| 10 | ||
| Single | ||
| 1.8 x 1.4 x 0.75 mm | ||
| No | ||
| WQFN | ||
| 1.65V to 4.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |