PDP SEO Portlet

NL7SZ58DFT2G

Flexible Choice Logic (9 Configurable Functions), Inverting. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL7SZ58DFT2G
Secondary Manufacturer Part#: NL7SZ58DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NL7SZ58 is an advanced high-speed CMOS multifunction gate. The device allows the user to choose logic functions AND, OR,NAND, NOR, XOR, INVERT and BUFFER. The device has Schmitt-trigger inputs, thereby enhancing noise immunity. The NL7SZ58 input and output structures provide protection when voltages up to 7.0 V are applied, irregardless of the supply voltage.

  • High Speed: tPD = 3.4 ns (Typ) @ VCC = 5.0 V
  • Low Power Dissipation: ICC = 1 A (Maximum) at TA = 25C
  • Power Down Protection Provided on inputs
  • Balanced Propagation Delays
  • Overvoltage Tolerant (OVT) Input and Output Pins
  • Ultra-Small Package
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
Multi Function
260
6.3@3V to 3.6V|5.1@4.5V to 5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
1
-55 to 125 °C
6SC-88
6
2 x 1.25 x 0.9 mm
No
SC-88

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
USD $:
0+
$0.00000