NL3HS3124AMNTWG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NL3HS3124AMNTWG
Secondary Manufacturer Part#: NL3HS3124AMNTWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 2:1 | ||
| QFN-EP | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| PCI, Serial, USB | ||
| 260 °C | ||
| 6@3.3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2:1, 1:2 | ||
| 2 | ||
| 20 | ||
| 2 | ||
| 4 | ||
| 6 O | ||
| 6 O | ||
| 1 mA | ||
| 3.8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 20QFN | ||
| 20 | ||
| Single Supply | ||
| 4.5 x 2.5 x 0.95(Max) mm | ||
| No | ||
| Industrial | ||
| QFN | ||
| 3V to 3.6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.60 |
| Schedule B: | 8542.39.00.60 |