NL37WZ17USG
Buffer, 1.65 V to 5.5 V, US8-8
- RoHS 10 Compliant
- Tariff Charges
The NL37WZ17USG is a high performance Buffer with Schmitt-trigger inputs operating from a 1.65 to 5.5V supply. The NL37WZ17 can be used as a line receiver which will receive slow input signals. The NL37WZ17 is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, it has a greater noise margin than conventional inverters. The NL37WZ17 has hysteresis between the positive-going and the negative-going input thresholds (typically 1V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- Over voltage tolerant inputs and outputs
- LVCMOS Compatible
- Near 0 static supply current substantially reduces system power requirements
- Designed for 1.65 to 5.5V VCC operation
- LVTTL compatible - Interface capability with 5V TTL logic with VCC = 3V
- 24mA Balanced output sink and source capability
- Current drive capability is 24mA at the outputs
- Chip complexity - FET = 94
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| LCX | ||
| Schmitt Trigger Buffer | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 5@3.3V|4.9@5V ns | ||
| 1 uA | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 3 | ||
| 0 | ||
| 3 | ||
| 0 | ||
| 3 | ||
| -40 to 85 °C | ||
| 8 | ||
| Non-Inverting | ||
| 2.1 x 2.4 x 0.8 mm | ||
| 50 pF | ||
| No | ||
| US | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |