NL37WZ07USG
Buffer, 1.65 V to 5.5 V, US8-8
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL37WZ07USG
Secondary Manufacturer Part#: NL37WZ07USG
- RoHS 10 Compliant
- Tariff Charges
The NL37WZ07 is a high performance triple buffer with open drain outputs operating from a 1.65 to 5.5 V supply.The internal circuit is composed of multiple stages, including an open drain output which provides the capability to set output switching level. This allows the NL37WZ07 to be used to interface 5 V circuits to circuits of any voltage between V and 7 V using an external resistor and power supply.
- Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Over Voltage Tolerant Inputs, Outputs
- LVTTL Compatible – Interface Capability with 5 V TTL Logic with VCC = 3 V
- LVCMOS Compatible
- 24 mA Output Sink Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 72
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| LCX | ||
| Buffer/Driver | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 7.8@1.8V|5.8@2.5V|4.4@3.3V|3.5@5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 3 | ||
| 0 | ||
| 3 | ||
| 0 | ||
| 3 | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 8 | ||
| Non-Inverting | ||
| 2.1 x 2.4 x 0.8 mm | ||
| 50 pF | ||
| No | ||
| US |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |