NL17SZ74USG-Q
Single D Flip-Flop. ONSSPCLGC;
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: NL17SZ74USG-Q
Secondary Manufacturer Part#: NL17SZ74USG-Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| D | ||
| 200 MHz | ||
| USB | ||
| Complementary | ||
| NL17SZ74 | ||
| 1774 | ||
| 17SZ | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 32 mA | ||
| 2.6 ns | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 1.65 V | ||
| Positive Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423190 |
| Schedule B: | 85423190 |