NL17SG07DFT2G
Buffer with Open-Drain Output. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NL17SG07DFT2G
Secondary Manufacturer Part#: NL17SG07DFT2G
- RoHS 10 Compliant
- Tariff Charges
The NL17SG07 MiniGate is an advanced high-speed CMOS Buffer with Open Drain Output in ultra-small footprint. The NL17SG07 input structures provides protection when voltages up to 5.5 V are applied with VCC greater than or equal to 0.9 volts, otherwise the protection is up to 4.6 volts regardless of the supply voltage.
- Wide Operating VCC Range: 0.9 V to 3.6 V
- High Speed: tPD = 2.5 ns (Typ) at VCC = 3.0 V, CL = 15 pF
- Low Power Dissipation: ICC = 0.5 A (Max) at TA = 25°C
- 5.5 V Overvoltage Tolerant (OVT) Input Pins (VCC = 0.9 V)
- Ultra-Small Packages
- These are Pb-Free and Halide-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| Buffer | ||
| 260 | ||
| 8 mA | ||
| 3.6 V | ||
| 7.4@1.1V to 1.3V|6.2@1.4V to 1.6V|4.2@1.65V to 1.95V|3.6@2.3V to 2.7V|3.1@3V to 3.6V ns | ||
| 0.5 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -55 to 125 °C | ||
| Open Drain | ||
| 5 | ||
| Non-Inverting | ||
| 2.2(Max) x 1.35(Max) x 1(Max) | ||
| 30 pF | ||
| No | ||
| Military | ||
| SC-88A | ||
| 5.5 V | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |