NJVMJD31CT4G-VF01
3.0 A, 100 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NJVMJD31CT4G-VF01
Secondary Manufacturer Part#: NJVMJD31CT4G-VF01
- RoHS 10 Compliant
- Tariff Charges
The NJVMJD31CT4G is a 3A NPN bipolar Power Transistor designed for general purpose amplifier and low speed switching applications.
- Complementary device
- Electrically similar to popular TIP31 and TIP32 series
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 3 A | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |