NJT4031NT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: NJT4031NT1G
Secondary Manufacturer Part#: NJT4031NT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 3 A | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 2 W | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 215 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |