NJD2873T4G
Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 1.68 W, TO-252 (DPAK), Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for low voltage, low power, high gain amplifier applications.
- High DC Current Gain - hfe = 120(min)@Ic = 500 mA
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 2 A | ||
| 120 | ||
| 3 | ||
| 175 °C | ||
| 15 W | ||
| NJD2873 Series | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 65 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |