NIS5132MN2TXG
12 V Electronic Fuse, eFuse
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: NIS5132MN2TXG
Secondary Manufacturer Part#: NIS5132MN2TXG
- RoHS 10 Compliant
- Tariff Charges
The NIS5132 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits. It also includes an overvoltage clamp circuit that limits the output voltage during transients but does not shut the unit down, thereby allowing the load circuit to continue operation.
- Integrated Power Device
- Internal Latching Thermally Protected
- No External Current Shunt Required
- 9V to 18V Input Range
- Internal Charge Pump
- Internal Undervoltage Lockout Circuit
- Internal Overvoltage Clamp
- ESD Ratings: Human Body Model (HBM); 1500V, Machine Model (MM); 200V
- These are Pb-Free Devices
- Auto Retry Option
- 44 mohm Typical
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DFN EP | ||
| Surface Mount | ||
| 10 | ||
| -40 to 150 °C | ||
| 3 x 3 x 0.95 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |