PDP SEO Portlet

NIS3071MT3TWG

Electronic fuse (eFuse) 4-channel, 8V to 60V, 10A in 5x6mm package  Latch version

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NIS3071MT3TWG
Secondary Manufacturer Part#: NIS3071MT3TWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NIS3071MT3TWG is a 4-channel, 60V, 2.5A per channel eFuse. It protects downstream loads from output shorts, overloads, and overcurrent events. Each channel is in a high-side configuration and is independently controlled by its corresponding enable pins. It communicates status via a common active low fault pin. This eFuse features an internal soft start delay, trip time control, and an adjustable current limit setting common to all channels. It is used in applications such as automotive body control modules, power distribution boxes, automotive zonal controllers, load/harness protection, automotive low medium power loads, general purpose high side load switches, power amplifier protection, motor drive protection, telecom equipment, 8V to 60V industrial.

  • 4 independent channels with 2.5A current capability each
  • Power device thermally protected for each channel, no external current shunt required
  • Active-high digital enable pin, open-drain common fault pin
  • Adjustable overcurrent limit for all channels, adjustable turn-on time control
  • ON resistance per channel (TJ = 25°C) is 80mohm typical at (VIN = 48V, CIN = 100µF, COUT = 100µF)
  • Continuous current per channel is 2.5A typical at (TA = 100°C, single channel)
  • Turn-on time is 1.5ms typical at (CIN = 100µF, COUT = none, VIN = 48V, Cdvdt = none)
  • On state bias current is 5mA typical at (all channels on, 2.5A load per channel)
  • Circuit breaker response time is 6µs typical at (VIN = 48V, CIN = 100µF)
  • Junction temperature range from -40°C to 150°C, WQFN16 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000