PDP SEO Portlet

NDT456P

P-Channel Enhancement Mode Field Effect Transistor

Official logo for onsemi
Manufacturer:onsemi
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: NDT456P
Secondary Manufacturer Part#: NDT456P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDT456P is a P-channel logic level enhancement mode Field Effect Transistor using high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance, provide superior switching performance.

  • High density cell design for extremely low RDS (ON)
  • High power and current handling capability
  • ±20V Gate-source voltage

Technical Attributes

Find Similar Parts

Description Value
P Channel
7.5
30 mOhm
30
3
4
150 °C
3
SOT-223
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000