PDP SEO Portlet

NDS331N

Power MOSFET, N Channel, 20 V, 1.3 A, 0.16 ohm, SuperSOT, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: NDS331N
Secondary Manufacturer Part#: NDS331N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NDS331N is a N-channel logic level enhancement mode Field Effect Transistor using high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance. Suited for low voltage applications in PCMCIA cards and other battery powered circuits where fast switching and low in-line power loss are needed in a very small outline surface mount package.

  • High density cell design for extremely low RDS (ON)
  • Exceptional on-resistance and maximum DC current capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.3 A
160 mOhm
20 V
1 V
3
150 °C
460 mW
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07943
6000+
$0.07413
9000+
$0.07221
15000+
$0.07038
30000+
$0.06864
75000+
$0.06699
150000+
$0.06541