PDP SEO Portlet

NCV898031D1R2G

Non-Synchronous SEPIC / Boost Controller, 2 MHz

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Controller ICs, DC / DC Controllers
Avnet Manufacturer Part #: NCV898031D1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Peak Current Mode Control with Internal Slope Compensation
  • 1.2 V 2% Reference Voltage
  • 2 MHz Fixed Frequency Operation
  • Wide Input Voltage Range of 3.2 V to 40 V, 45 V Load Dump
  • Input Undervoltage Lockout (UVLO)
  • Internal Soft-Start
  • Low Quiescent Current in Sleep Mode
  • Cycle-by-Cycle Current Limit Protection
  • Hiccup-Mode Short-Circuit Protection (SCP)
  • Thermal Shutdown (TSD)

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
Boost (Step Up)
null
null
-40 °C
3.2 V
45 V
null
null
NSOIC
150 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00