NCV887100D1R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
电源管理, 驱动器和控制器, 直流 / 直流控制器
Avnet Manufacturer Part #: NCV887100D1R2G
Secondary Manufacturer Part#: NCV887100D1R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3.2, 40 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.8 A | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| Automotive | ||
| SOIC N | ||
| 44 V | ||
| 3.2 V | ||
| 187 kHz | ||
| Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |