PDP SEO Portlet

NCV8703MX33TCG

LDO Regulator, 300 mA, Low Dropout, Ultra-Low Iq, Ultra-Low Noise 3.3V, XDFN6. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8703MX33TCG
Secondary Manufacturer Part#: NCV8703MX33TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8703 is a low noise, low power consumption and low dropout Linear Voltage Regulator. With its excellent noise and PSRR specifications, the device is ideal for use in products utilizing RF receivers, imaging sensors, audio processors or any component requiring an extremely clean power supply. The NCV8703 uses an innovative Adaptive Ground Current circuit to ensure ultra low ground current during light load conditions.

  • Operating Input Voltage Range: 2.0 V to 5.5 V
  • Available in Fixed Voltage Options: 0.8 to 3.5 V Contact Factory for Other Voltage Options
  • Ultra-Low Quiescent Current of Typ. 12 A
  • Ultra-Low Noise: 13 VRMS from 100 Hz to 100 kHz
  • Very Low Dropout: 180 mV Typical at 300 mA
  • High PSRR: 68 dB at 1 kHz
  • Internal Soft-Start to Limit the Turn-On Inrush Current
  • Thermal Shutdown and Current Limit Protections
  • Stable with a 1 F Ceramic Output Capacitor
  • Available in TSOP-5 and XDFN 1.5 x 1.5 mm Package
  • Active Output Discharge for Fast Turn-Off
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
180 mV
5.5 V
2 V
5.5 to 2 V
146 °C/W
600 uV/V
20 uV/mA
0.02 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
125 °C
125 °C
-40 °C
0.3 A
300 mA
Fixed
3.3 V
6XDFN
6
Positive Output
1.5 x 1.5 x 0.4 mm
3.3V 300mA LDO Voltage Regulators
Automotive
XDFN
0.18@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000