NCV8664ST50T3G
LDO Regulator, 150 mA, 45 V, 21 µA IQ 5.0 V. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCV8664ST50T3G is a 5V fixed output low-dropout (LDO) Linear Regulator with an output current capability of 150mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent current of 22µA. NCV8664 is pin and functionally compatible with NCV4264 and NCV4264-2 and it could replace these parts when very low quiescent current is required. The output voltage is accurate within ±2% and maximum dropout voltage is 600mV at full rated load current. It is internally protected against input supply reversal, output overcurrent faults and excess die temperature. No external components are required to enable these features.
- 30µA Maximum quiescent current at IOUT = 100µA
- -42V Reverse voltage, short circuit/overcurrent, thermal-overload (fault protection)
- AEC-Q100 qualified
- EMC compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| 4.5 V | ||
| 45 to 4.5 V | ||
| 99 °C/W | ||
| 17 °C/W | ||
| Matte Tin | ||
| 25 mV | ||
| 35 mV | ||
| 265 | ||
| 0.6@150mA V | ||
| 0.029 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 5 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.5 x 3.5 x 1.57 mm | ||
| 5V 150mA LDO Voltage Regulators | ||
| 1.3 V | ||
| Automotive | ||
| SOT-223 | ||
| 0.315@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |