NCV8461DR2G
Self-Protected High Side Driver with Temperature Shutdown and Current Limit

- RoHS 10 Compliant
- Tariff Charges
The NCV8461 is a fully protected High-Side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids and other activators. The device is internally protected from an overload condition by an active current limit and thermal shutdown. A diagnostic output reports OFF state open load conditions as well as thermal shutdown.
- Short Circuit Protection
- Thermal Shutdown with Automatic Restart
- CMOS (3 V/5 V) Compatible Control Input
- Off State Open Load Detection
- Overvoltage Protection
- Undervoltage Shutdown
- Loss of Ground and Loss of VD Protection
- ESD Protection
- Reverse Battery Protection (with extternal resistor)
- Very Low Standby Current
- AEC-Q100 Qualified
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
High Side | ||
140 us | ||
CMOS | ||
Pure Tin | ||
260 | ||
0.17 ns | ||
0.14 ns | ||
Surface Mount | ||
MSL 3 - 168 hours | ||
1 | ||
8 | ||
1 | ||
1 | ||
-40 to 150 °C | ||
150 °C | ||
-40 °C | ||
170 us | ||
8SOIC | ||
1.2 A | ||
8 | ||
MOSFET | ||
5(Max) x 4(Max) x 1.5(Max) | ||
No | ||
SOIC | ||
34 V | ||
5 V | ||
13.5 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |