PDP SEO Portlet

NCV8182CDTRKG

LDO Regulator, 200 mA, Ultra-High PSRR, with Tracking. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8182CDTRKG
Secondary Manufacturer Part#: NCV8182CDTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV8182CDTRKG is a NCV8182C monolithic integrated low dropout tracking regulator designed to provide an adjustable buffered output voltage that closely tracks the reference input. The output delivers up to 250mA while being able to be configured higher, lower, or equal to the reference voltages. It has been designed to operate over a wide input and VREF/EN operating voltage range while still maintaining excellent DC characteristics. It also can withstand load dump transients and reverse polarity input voltage transients. This makes it suitable for use in automotive environments. It is used to provide the input voltage as a reference for the output and it also can be pulled low to place the device in sleep mode. Typical applications are engine and transmission control units, comfort controls, infotainment, sensors, local controls, tire pressure monitors, machine controls, switch and sensor readings, and operator interface control.

  • Protection features: current limit, thermal shutdown, reverse polarity protection
  • Output voltage tracking tolerance: maximum ±10mV
  • Low disable current is 20A typical at VREF/EN = 0V
  • Low dropout voltage is 240mV typical at 200mA
  • Wide input and VREF/EN operating voltage range
  • AEC-Q100 grade 1 qualified and PPAP capable
  • Quiescent current (Iq = Iin - Iout) is 110µA typical at Vin = 12V, Iout = 100A
  • Power supply ripple rejection is 85dB typical at f = 100Hz, 1Vpp
  • 5-pin DPAK package
  • Junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
35 V
3.4 V
MSL 1 - Unlimited
1
5
150 °C
-40 °C
Tracking 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000