PDP SEO Portlet

NCV8160AMX180TBG

LDO Regulator, 250 mA, Ultra-Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 1.8 V, 250 mA, Active Discharge. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV8160AMX180TBG
Secondary Manufacturer Part#: NCV8160AMX180TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV8160AMX180TBG from On Semiconductor is a 250mA, ultra low noise and high PSRR LDO Regulator in 4 pin XDFN package for RF and analogue circuits. The IC is designed to meet the requirements of RF and analogue circuits, it provides low noise, high PSRR, low quiescent current and very good load/line transients. The device is designed to work with a 1F input and a 1F output ceramic capacitor and it is available with 0.65mm pitch 1mm x 1mm XDFN package.

  • Operating input voltage range from 1.9V to 5.5V
  • Fixed output voltage is 1.8V
  • Automotive AEC-Q100 qualified
  • Ultra low quiescent current of 18µA (typ)
  • Standby current consumption of 0.1µA (typ)
  • Low dropout of 190mV typical at 250mA
  • 98dB at 20mA, f = 1KHz ultra high power supply ripple rejection
  • 10µVRMS ultra low noise
  • Active discharge function
  • Operating Temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.9 V
1
4
125 °C
-40 °C
1.8V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  75000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: