NCV81599MWTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Gbps | ||
| Serial I2C | ||
| 260 °C | ||
| 32 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 32QFN | ||
| 32 | ||
| 5 x 5 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| USB Power Delivery Switch Controller | ||
| USB2.0|USB3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |