NCV7754DPR2G
Octal Low-side Relay Driver, Eight Channel
- RoHS 10 Compliant
- Tariff Charges
The NCV7754 is an automotive eight channel low-side driverproviding drive capability up to 500 mA per channel. Output control isvia a SPI port and offers convenient reporting of faults for open load(or short to ground), over load, and over temperature conditions.Additionally, parallel control of the outputs is addressable (in pairs)via the INx pins.A dedicated limp-home mode pin (LHI) enables OUT1-OUT4while disabling OUT5-OUT8.Each output driver is protected for over load current and includes anoutput clamp for inductive loads.The NCV7754 is available in a SSOP-24 fused lead package.
- 8 Channels
- 500 mA Low-Side Drivers
- 1.6 ohm Max Rdson
- 16 bit SPI Control
- Frame Error Detection
- Daisy Chain Capable
- Parallel Input Pins
- Power-up without open circuit detection active
- 3.3V and 5V compatible Digital Input Supply Range
- Fault Reporting
- VDD and VDDA Power-on Reset
- SSOP-24 with fused lead
- NCV prefix with Site and change control, AEC-Q100 and PPAP Capable
- Pb-free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low-Side Relay Driver | ||
| Gold over Nickel Palladium | ||
| 265 | ||
| 5 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 8 | ||
| 24 | ||
| -0.3, 5.5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 950 mA | ||
| 36 V | ||
| 24SSOP | ||
| 24 | ||
| 8.65 x 3.9 x 1.5(Max) | ||
| SSOP | ||
| 5.5 V | ||
| 3 V | ||
| Octal Low-Side Relay Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |