NCV7321D11R2G
LIN Transceiver, Stand-alone Improved
- RoHS 10 Compliant
- Tariff Charges
NCV7321D11R2G is a fully featured local interconnect network (LIN) transceiver designed to interface between a LIN protocol controller and the physical bus. The transceiver is implemented in I3T technology enabling both high-voltage analogue circuitry and digital functionality to co-exist on the same chip. The NCV7321 LIN device is a member of the in-vehicle networking (IVN) transceiver family. The LIN bus is designed to communicate low rate data from control devices such as door locks, mirrors, car seats, and sunroofs at the lowest possible cost. The bus is designed to eliminate as much wiring as possible and is implemented using a single wire in each node. Each node has a MCU-state machine that recognizes and translates the instructions specific to that function. The main attraction of the LIN bus is that all the functions are not time critical and usually relate to passenger comfort.
- Stand-alone LIN transceiver
- Bus voltage of 45V
- Transmission rate 1Kbps to 20Kbps
- Supports K-line bus architecture
- Thermal shutdown
- Short-circuit protection
- Load dump protection
- Bus pins protected against transients in an automotive environment
- EMI compatibility
- AEC-Q100 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 1 | ||
| 3.6, 2.35, 3 V | ||
| -40 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| LIN Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |