NCV59748MWADJTBG
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV59748MWADJTBG
Secondary Manufacturer Part#: NCV59748MWADJTBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 800 mV | ||
| 0.8 to 5.5 V | ||
| 41.5 °C/W | ||
| 6.6 °C/W | ||
| Matte Tin | ||
| 0.03 %/V | ||
| 0.09 %/V | ||
| 260 °C | ||
| 0.165@1.5A V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 0.8 to 3.6 V | ||
| 10DFN | ||
| 10 | ||
| Positive | ||
| 3 x 3 x 0.95 mm | ||
| Adj 1.5A LDO Voltage Regulators | ||
| 0.804 V | ||
| Automotive | ||
| DFN | ||
| 0.06@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |