PDP SEO Portlet

NCV551SN33T1G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV551SN33T1G
Secondary Manufacturer Part#: NCV551SN33T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40mV @ 10mA
TSOP
Surface Mount
12 V
1.7 V
12 to 0 V
250 °C/W
Matte Tin
30 mV
65 mV
260
0.15@10mA V
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
150mA
Fixed
3.3 V
3.3V
5TSOP
5
Positive Output
3 x 1.5 x 1 mm
3.3V 150mA LDO Voltage Regulators
Automotive
TSOP
0.04@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000