PDP SEO Portlet

NCV51200MNTXG

3A Sink/Source DDR Termination Regulator w/ VTTREF Buffered Reference for DDR2, DDR3, DDR3L and DDR4. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV51200MNTXG
Secondary Manufacturer Part#: NCV51200MNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV51200MNTXG is a source/sink double data rate (DDR) termination regulator specifically designed for low input voltage and low noise systems where space is a key consideration. It supports a remote sensing function and all power requirements for DDR VTT bus termination. This can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages. Applications include DDR memory termination, desktop PC’s, notebooks, and workstations, servers and networking equipment, telecom/datacom, GSM base station, graphics processor core supplies, set top boxes, LCD-TV/PDP-TV, copier/printers, chipset/RAM supplies as low as 0.5V, active bus termination.

  • For automotive applications, integrated power MOSFETs
  • PVCC voltage range from 1.1 to 3.5V, supports 2.5V, 3.3V and 5V rails input voltage
  • PGOOD logic output pin to monitor VTT regulation
  • EN logic input pin for shutdown mode, remote sensing (VTTS)
  • Reference input allows for flexible input tracking either directly or through resistor divider
  • Built in soft start, under voltage lockout and over current limit
  • Thermal shutdown
  • Supply voltage range from 2.375 to 5.5V, 0.7mA typ supply current (TA = +25°C)
  • Output offset voltage range from -15 to +15mV (VRO = 1.25V (DDR1), ITT = 0A)
  • DFN10 package, operating junction temperature is 150°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
10
-40 to 125 °C
125 °C
-40 °C
10
3 A
DFN
5.5 V
2.375 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000