NCV47701PDAJR2G
LDO Regulator, 350 mA, Low Dropout, High PSRR. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCV47701 is a 350 mA output current integrated low dropout regulator designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The device is offered with adjustable voltage versions available in 3% output voltage accuracy. It has a high peak input voltage tolerance and reverse input voltage protection. It also provides overcurrent protection, overtemperature protection and enable for control of the state of the output voltage. The integrated current sense feature provides diagnosis and system protection functionality. The current limit of the device is adjustable by resistor connected to CSO pin. Voltage on CSO pin is proportional to output current.
- Enable Input
- Adjustable Current Limit (from 10 mA to 350 mA)with 10% accuracy
- AEC-Q100 Qualified
- Adjustable Voltage Version (from 5 V to 20 V) 3% Output Voltage
- Protection: Current Limitation, Thermal Shutdown, Reverse Input Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| 40 V | ||
| 5.5 V | ||
| 5.5 to 40 V | ||
| 70 °C/W | ||
| Matte Tin | ||
| 1 % | ||
| 1.4 % | ||
| 260 °C | ||
| 0.5@150mA V | ||
| 50 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.35 A | ||
| Adjustable | ||
| 5 to 20 V | ||
| 8SOIC EP | ||
| 8 | ||
| Positive | ||
| 4.9 x 3.9 x 1.65(Max) mm | ||
| Adj 350mA LDO Voltage Regulators | ||
| 1.275 V | ||
| Automotive | ||
| SOIC EP | ||
| 0.25@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |