PDP SEO Portlet

NCV4276BDSADJR4G

LDO Regulator, 400 mA, 45 V, 130 µA IQ, with Enable Adjustable, 2%. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4276BDSADJR4G
Secondary Manufacturer Part#: NCV4276BDSADJR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4276B is a 400 mA output current integrated low dropout regulator family designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The device is offered with fixed and adjustable voltage versions available in 2% output voltage accuracy. It has a high peak input voltage tolerance and reverse input voltage protection. It also provides overcurrent protection, overtemperature protection and inhibit for control of the state of the output voltage. The NCV4276B is available in DPAK and D2PAK surface mount package. The output is stable over a wide output capacitance and ESR range. The NCV4276B has improved startup behavior during input voltage transients.

  • Output Current up to 400 mA
  • Enable
  • Protections:
    +45 V Peak Transient Voltage
    -42V Reverse Voltage
    Short Circuit
    Thermal Overload
  • AEC-Q100 Qualified
  • 500 mV (max) Dropout Voltage
  • Fixed 5.0 V, 3.3 V and Adjustable Voltage Version (from 2.5 V to 20 V) 2% Output Voltage

Technical Attributes

Find Similar Parts

Description Value
2 %
45 V
-42 V
40 to 4.5 V
74.8 °C/W
Matte Tin
15 mV
20 mV
260
0.5@250mA V
0.2 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
Adjustable
2.5 to 20 V
6D2PAK
6
Positive
10.24 x 9.35 x 4.57 mm
Adj 400mA LDO Voltage Regulators
2.5 V
Automotive
D2PAK
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2400  Mult:800  
USD $:
0+
$0.00000