NCV4275ADT50RKG
LDO Regulator, 450 mA, 42 V, 140 µA IQ, with Delay and Reset 5.0 V. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV4275ADT50RKG
Secondary Manufacturer Part#: NCV4275ADT50RKG
- RoHS 10 Compliant
- Tariff Charges
The NCV4275ADT50RKG is an integrated fixed low-dropout Voltage Regulator designed for use in harsh environments. It provides over-current protection, over-temperature protection and a programmable microprocessor reset. The output is stable over a wide output capacitance and ESR range.
- Very low current consumption
- Active reset output
- Fault protection
- Short-circuit protection
- Thermal overload protection
- Pin compatible with the NCV4275
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 42 V | ||
| 5.5 V | ||
| 42 to 5.5 V | ||
| 100.9 °C/W | ||
| Matte Tin | ||
| 15 mV | ||
| 30 mV | ||
| 265 | ||
| 0.5@300mA V | ||
| 0.15 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.45 A | ||
| Fixed | ||
| 5 V | ||
| 5DPAK | ||
| 5 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| 5V 300mA LDO Voltage Regulators | ||
| Automotive | ||
| DPAK | ||
| 0.25@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |