PDP SEO Portlet

NCV4275ADS50R4G

LDO Regulator, 450 mA, 42 V, 140 µA IQ, with Delay and Reset 5.0 V. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4275ADS50R4G
Secondary Manufacturer Part#: NCV4275ADS50R4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4275A is an integrated low dropout regulator designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. The output is regulated at 5.0 V or 3.3 V and is rated to 450 mA of output current.It is pin for pin compatible with NCV4275 and can be used as replacement of this device when EMC sensitivity is critical.It also provides a number of features, including overcurrent protection, overtemperature protection and a programmable microprocessor reset. The NCV4275A is available in the DPAK and DPAK surface mount packages. The output is stable over a wide output capacitance and ESR range.

  • 5.0 V and 3.3 V, 2% Output Voltage Accuracy with 450 mA Output Current
  • 500 mV (max) Dropout Voltage
  • Active Reset Output
    Reset Low Down to VQ = 1.0 V
  • Fault Protection
    +45 V Peak Transient Voltage
    -42 V Reverse Voltage
    Short Circuit Protection
    Thermal Overload Protection
  • AEC-Q100 Qualified
  • Pin Compatible with NCV4275

Technical Attributes

Find Similar Parts

Description Value
2 %
250mV @ 300mA
42 V
5.5 V
42 to 5.5 V
74.8 °C/W
Matte Tin
15 mV
30 mV
265
0.5@300mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
150 °C
-40 °C
0.45 A
450mA
Fixed
5 V
6D2PAK
6
Positive
10.24 x 9.35 x 4.57 mm
5V 450mA LDO Voltage Regulators
Automotive
D2PAK
0.25@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $: