PDP SEO Portlet

NCV4274CDT50RKG

LDO Regulator, 400 mA, 40 V, 125 µA IQ 5.0V. ONSSPCLDO;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCV4274CDT50RKG
Secondary Manufacturer Part#: NCV4274CDT50RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV4274C is a precision micro-power voltage regulator with an output current capability of 400 mA available in the DPAK package.The output voltage is accurate within ±2.0% with a maximum dropout voltage of 0.5 V with an input up to 40 V. Low quiescent current is a feature drawing only 130 µA with a 1 mA load. This part is ideal for automotive and all battery operated microprocessor equipment.The regulator is protected against reverse battery, short circuit, and thermal overload conditions. The device can withstand load dump transients making it suitable for use in automotiveenvironments.

  • 3.3 V and 5.0 V, 2.0% Output Options
  • Very Low Dropout Voltage
  • Protections:
    +60 V Peak Transient Voltage
    -42V Reverse Voltage
    Short Circuit
    Thermal Overload
  • AEC-Q100 Grade 1 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
2 %
250mV @ 250mA
TO-252 (DPAK)
Surface Mount
40 V
5.5 V
5.5 to 40 V
112.3 °C/W
5.8 °C/W
Matte Tin
25 mV
20 mV
260
0.5@250mA V
35 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 150 °C
150 °C
-40 °C
0.4 A
400mA
Fixed
5 V
5V
3DPAK
3
Positive Output
6.73(Max) x 6.22(Max) x 2.38(Max)
5V 400mA LDO Voltage Regulators
Automotive
DPAK
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.61092
5000+
$0.60878
7500+
$0.60237
12500+
$0.59401
25000+
$0.58566
62500+
$0.57730
125000+
$0.55224