NCV4269CD250R2G
LDO Regulator, 150 mA, 45 V, 125 µA IQ, with Delay, Adjustable Reset, and Sense Output. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| -40 V | ||
| -40 to 45 V | ||
| 100.9 °C/W | ||
| Tin | ||
| 30 mV | ||
| 20 mV | ||
| 265 | ||
| 0.5@100mA V | ||
| 0.25 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 5 V | ||
| 5.1 V | ||
| 4.9 V | ||
| 14SOIC | ||
| 14 | ||
| Positive | ||
| 8.75(Max) x 4(Max) x 1.5(Max) | ||
| 5V 150mA LDO Voltage Regulators | ||
| Automotive | ||
| SOIC | ||
| 0.23@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |