NCV4266ST50T3G
LDO Regulator, 150 mA, 45 V, 130 µA IQ, with Enable. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV4266ST50T3G
Secondary Manufacturer Part#: NCV4266ST50T3G
- RoHS 10 Compliant
- Tariff Charges
The NCV4266ST50T3G is a 5V fixed output low-dropout (LDO) Linear Regulator includes wide operating temperature and input voltage ranges. The device has a high peak input voltage tolerance and reverse input voltage protection. The device also provides overcurrent protection, overtemperature protection and enable function for control of the state of the output voltage.
- Enable input
- Very low current consumption
- 2% Output voltage accuracy
- 45V Peak transient voltage, -42V reverse voltage, short circuit, thermal overload (fault protection)
- AEC-Q100 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| -42 V | ||
| 45 to -42 V | ||
| 96 °C/W | ||
| Matte Tin | ||
| 25 mV | ||
| 20 mV | ||
| 260 | ||
| 500@150mA V | ||
| 0.2 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 5 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.5 x 3.5 x 1.57 mm | ||
| 5V 150mA LDO Voltage Regulators | ||
| SOT-223 | ||
| 250@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |