NCV4264-2ST50T3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV4264-2ST50T3G
Secondary Manufacturer Part#: NCV4264-2ST50T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 45 V | ||
| 4.5 V | ||
| 45 to 4.5 V | ||
| 99 °C/W | ||
| 17 °C/W | ||
| Matte Tin | ||
| 30 mV | ||
| 40 mV | ||
| 265 | ||
| 0.5@100mA V | ||
| 0.055 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 5 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.5 x 3.5 x 1.57 mm | ||
| 5V 100mA LDO Voltage Regulators | ||
| Automotive | ||
| SOT-223 | ||
| 0.27@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |