PDP SEO Portlet

NCV391SN2T1G

Comparator, Single, Low Power, 36 V Pinout Style: 2

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Comparators
Avnet Manufacturer Part #: NCV391SN2T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Single Supply Voltage Range or Dual Supplies
  • Low Supply Current (0.5 mA) Independent of Supply Voltage (1 mW/Comparator at +5 V)
  • Low Input Bias Current: 25 nA TYP
  • Low Input Offset Current: ±5 nA TYP
  • Low Input Offset Voltage: ±1 mV TYP
  • Input Common Mode Voltage Range includes Ground
  • Low Output Saturation Voltage: 250 mV TYP at IO = 4 mA
  • Differential Input Voltage Range Equal to the Supply Voltage
  • TTL, DTL, ECL, CMOS Compatible Devices
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHSCompliant
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
null
null
null
-40 °C
36 V
Surface Mount
null
null
null
850 ns
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423390
Schedule B: 85423390
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00