NCV333ASN2T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: NCV333ASN2T1G
Secondary Manufacturer Part#: NCV333ASN2T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 0.0002@5V uA | ||
| 0.01@5V mV | ||
| 103 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.03@3.3V mA | ||
| 18, 6, 14.4 V | ||
| -40 to 105 °C | ||
| 5TSOP | ||
| 5 | ||
| Single | ||
| 3 x 1.5 x 1 mm | ||
| 0 | ||
| Automotive | ||
| TSOP | ||
| 1.8V to 5.5V | ||
| Zero Drift Amplifier | ||
| 0.35 MHz | ||
| 0.15 V/us | ||
| 145 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.33.00.01 |
| Schedule B: | 8542.33.00.00 |